Reference Only
1201-FNA-0016-1
EMI Gaskets, Sheets, Absorbers & Shielding Fluorosilicone Nickel Aluminum Sheet 150mm sq x 0.8mm.
Datasheet
1201-FNA-0016-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | EMI Gaskets | |
| Type | Extruded EMI Gasket | |
| Length | 10 m | |
| Series | Kemtron 1201 Series | |
| Packaging | Bulk | |
| Material | Aluminum | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 2452677-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,30 € | 466,00 € | |
| 21,00 € | 525,00 € | |
| 18,82 € | 1.882,00 € | |
| 18,24 € | 4.560,00 € | |
| 18,08 € | 9.040,00 € |
Need more?