Reference Only
1201-FNG-0020-1
EMI Gaskets, Sheets, Absorbers & Shielding FNG Cord 2.0mm x 1m L.
Datasheet
1201-FNG-0020-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Gaskets | |
| Type | Extrusion | |
| Length | 1 m | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 2420747-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | bis(,-dimethylbenzyl) peroxide (80-43-3) |