Reference Only
1201088541
Ethernet Cables / Networking Cables Micro-Change (M12) Single-Ended Cordset, 4 Poles, D-Coded, Male (90C) to Pigtail, 24 AWG, Teal PUR WSOR Cable, 20.0m (65.62') Lg..
Datasheet
1201088541 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ethernet Cables / Networking Cables | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 120108 | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | E10A00716M200 01201088541 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 131,50 € | 526,00 € | |
| 125,84 € | 1.258,40 € | |
| 123,35 € | 3.083,75 € | |
| 121,22 € | 6.061,00 € |
Need more?