Reference Only
1201140079
Obsolete
Circular Metric Connectors
Datasheet
1201140079 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Current Rating | 12 A | |
| Voltage Rating | 30 V | |
| Series | 120114 | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Description/Function | 8 Port Junction Box | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Micro-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?