Reference Only
120115-0033
Specialized Cables M12 Sig, A-Coded, MPIS Passive Distribution Box, Side-Mount, 3 Poles, 6 Ports, no LED Indicators, PVC Home Run Cable w/ 8 Poles Mini-Change (7/8'') Conn., 0.3m (0.984') Lg..
Datasheet
120115-0033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Series | 120115 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 803J602 1201150033 01201150033 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 243,93 € | 243,93 € | |
| 242,31 € | 2.423,10 € | |
| 227,70 € | 5.692,50 € |
Need more?