Reference Only
1201150048
Specialized Cables M12 Sig, A-Coded, MPIS Passive Distribution Box, Side Mount, 3 Poles, 6 Ports, PNP LED Indicators, PVC Home Run Cable, 5.0m (16.4') Lg..
Datasheet
1201150048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Type | Passive Distribution Box | |
| Series | 120115 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 803P601 01201150048 120115-0048 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 483,00 € | 483,00 € |
Need more?