Reference Only
120230-0002
Obsolete
Circular Metric Connectors Brad M23 Sig Conn., Straight Female, Solder Contacts, 6 Poles, Cable Diameter 7.00-12mm
Datasheet
120230-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 20 A | |
| Voltage Rating | 300 V | |
| IP Rating | IP67 | |
| Series | 120230 | |
| Contact Plating | Gold | |
| Gender | Jack (Female) | |
| Subcategory | Circular Connectors | |
| Tradename | Brad | |
| Part # Aliases | KAS6S00-555 1202300002 01202300002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?