Reference Only
120230-0037
Circular Metric Connectors M23-SIG-FF-16P SOLDER-Z D3-7
Datasheet
120230-0037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 16 Contact | |
| Termination Style | Solder | |
| Current Rating | 8 A | |
| Voltage Rating | 150 V | |
| IP Rating | IP67 | |
| Series | 120230 | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Jack (Female) | |
| Housing Material | Nylon | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Brad | |
| Part # Aliases | KASHS00-551 1202300037 01202300037 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?