Reference Only
1202320003
Circular Metric Connectors Brad M23 Sig Conn., Straight Female Recept. Housing Only, Cable Diameter 11.00-17mm.
Datasheet
1202320003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M23 | |
| IP Rating | IP67 | |
| Series | 120232 | |
| Gender | Female | |
| Housing Material | Nylon | |
| Mounting Style | Cable | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Tradename | Brad |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,16 € | 210,80 € | |
| 39,27 € | 392,70 € | |
| 38,46 € | 961,50 € | |
| 37,96 € | 1.898,00 € | |
| 37,46 € | 3.746,00 € | |
| 36,66 € | 9.165,00 € |
Need more?