Reference Only
1202350017
Circular Metric Connectors Brad M23 Pwr Conn., Female Contact + 1.5mm, Crimp Range 0.25-1mm2
Datasheet
1202350017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M23 | |
| IP Rating | IP67 | |
| Series | 120235 | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Subcategory | Circular Connectors | |
| Tradename | Brad | |
| Part # Aliases | KCP00-01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?