Reference Only
1202470007
Sensor Cables / Actuator Cables M8 Sig, MPIS Passive Distribution Box, Top-Mount, 3 Poles, 10 Ports, PNP LED Indicators, WSOR Home Run Cable, 10.0m (32.8') Lg..
Datasheet
1202470007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Coding | A Coded | |
| Cable Length | 10 m (32.808 ft) | |
| Current Rating | 6 A | |
| Voltage Rating | 30 V | |
| Series | 120247 | |
| Cable Length - Imperial | 32.81 ft | |
| Cable Length - Metric | 10 m | |
| Description/Function | 10 Port Junction Box | |
| Jacket Material | Thermoplastic Polyurethane (TPU) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | BEBA01P-FBW-10 01202470007 120247-0007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 218,63 € | 1.093,15 € | |
| 207,88 € | 2.078,80 € | |
| 204,31 € | 5.107,75 € | |
| 200,44 € | 10.022,00 € |
Need more?