Reference Only
1202480020
Circular Metric Connectors MPIS Micro-Change (M12) Passive Junction Box, Top-Mount, 8 Ports, no LEDs, WSOR Cable, 10.0m Lg..
Datasheet
1202480020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Coding | A Coded | |
| Current Rating | 12 A | |
| Voltage Rating | 120 V | |
| Series | 120248 | |
| Contact Plating | Gold | |
| Description/Function | 8 Port | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Subcategory | Circular Connectors | |
| Tradename | Brad | |
| Part # Aliases | BTB8000-FBW-10 120248-0020 01202480020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 208,87 € | 1.044,35 € | |
| 190,22 € | 1.902,20 € | |
| 185,55 € | 4.638,75 € | |
| 182,01 € | 9.100,50 € |
Need more?