Reference Only
1202480024
Circular Metric Connectors M12 Sig, A-Coded, MPIS Passive Distribution Box, Top-Mount, 4 Poles, 8 Ports, PNP LED Indicators, WSOR Home Run Cable, 15.0m (49.2') Lg..
Datasheet
1202480024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Coding | A Coded | |
| Current Rating | 12 A | |
| Voltage Rating | 30 V | |
| Series | 120248 | |
| Contact Plating | Gold | |
| Description/Function | 8 Port | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Subcategory | Circular Connectors | |
| Tradename | Brad | |
| Part # Aliases | BTB800P-FBW-15 120248-0024 01202480024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 236,93 € | 1.184,65 € | |
| 215,59 € | 2.155,90 € | |
| 210,62 € | 5.265,50 € |
Need more?