Reference Only
1202480026
Circular Metric Connectors M12 Sig, A-Coded, MPIS Passive Distribution Box, Top-Mount, 4 Poles, 8 Ports, NPN LED Indicators, WSOR Home Run Cable, 10.0m (32.8') Lg.
Datasheet
1202480026 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | Plug Connection | |
| Current Rating | 12 A | |
| Voltage Rating | 10 VDC, 30 VDC | |
| Series | 120248 | |
| Contact Plating | Gold | |
| Height | 22 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 152 mm | |
| Mounting Style | Chassis Mount | |
| Subcategory | Circular Connectors | |
| Tradename | Brad | |
| Width | 54 mm | |
| Part # Aliases | BTB800N-FBW-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?