Reference Only

120253-0216

Proximity Sensors - Industrial M8Hsg2.5mmODNonPNP3P M8 Conn 45mm Hsg Len

Manufacturer:

Mfr Part:
120253-0216

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max2.5 mm
Output TypePNP-NO
Mounting StyleNon-Embeddable
Connection MethodConnector
Connector TypeM8
Number of Pins3 Pin
Series120253
Housing MaterialStainless Steel
IP RatingIP67
Maximum Frequency4.5 kHz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeContrinex Inductive Sensor
SubcategorySensors
TradenameContrinex
Part # Aliases1202530216 01202530216 DW-AS-613-M8-001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?