Reference Only
120254-0057
Photoelectric Sensors Contrinex Photoelectric Sensor, C23 (20 x 30mm) Housing, Transparent Reflex (UV), 0 - 1200mm Operating Distance, NPN, Changeover, Teach Sensitivity Adjustment, 4-pin M8 Conn.
Datasheet
120254-0057 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Photoelectric Sensors | |
| Connection Method | Connector | |
| Connector Type | M8 | |
| Number of Pins | 4 Pin | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 65 C | |
| IP Rating | IP67 | |
| Product Type | Photoelectric Sensors | |
| Series | 120254 | |
| Subcategory | Sensors | |
| Tradename | Contrinex | |
| Part # Aliases | 1202540057 01202540057 TRU-C23PA-TMS-101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?