Reference Only
120255-0034
Sensor Hardware & Accessories Contrinex Mtg Bracket for C23 Photoelectric Sensors, 33 x 13mm
Datasheet
120255-0034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Hardware & Accessories | |
| Product | Brackets | |
| For Use With | Photoelectric Sensors | |
| Product Type | Sensor Hardware | |
| Series | 120255 | |
| Subcategory | Sensors | |
| Tradename | Contrinex | |
| Part # Aliases | 1202550034 01202550034 LXW-C23PA-002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302496085 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?