Reference Only
1204010053
Specialized Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock 2.0 Double-Ended Cordset, 5 Poles, Female (90C) to Male (Straight), 22 AWG, Black TPU WSOR Cable, 1.0m (3.28') Lg..
Datasheet
1204010053 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Circular Cordsets | |
| Type | Double Ended | |
| Connector End A | M12 | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 5 Position | |
| Cable Length | 1 m | |
| Gender | Female / Male | |
| Coding | A Coded | |
| Wire Gauge - AWG | 22 AWG | |
| Voltage Rating | 60 VAC, 60 VDC | |
| Jacket Color | Black | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| Series | 120401 | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Ultra-Lock 2.0 | |
| Part # Aliases | YY5031B30M010 1204010053 01204010053 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,71 € | 689,04 € | |
| 26,91 € | 672,75 € | |
| 26,01 € | 1.300,50 € | |
| 25,15 € | 2.515,00 € | |
| 23,76 € | 5.940,00 € |
Need more?