Reference Only
1205 (.75 x 36yds)
Adhesive Tapes POLYIMIDE TAPE .75 x 36YDS ROLL.
Datasheet
1205 (.75 x 36yds) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Films | |
| Type | High Temperature | |
| Material | Polyimide (PI) | |
| Adhesive Type | Acrylic | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Description/Function | Polyimide Film Tape, Solvent Resistant | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05400727527 80018000234 7100035654 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,43 € | 773,16 € | |
| 59,51 € | 1.428,24 € | |
| 58,49 € | 3.509,40 € | |
| 58,36 € | 6.302,88 € |
Need more?