Reference Only
1205-1
Adhesive Tapes FILM TAPE 1"x36YD.
Datasheet
1205-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Films | |
| Type | High Temperature | |
| Color | Amber | |
| Material | Polyimide (PI) | |
| Adhesive Type | Acrylic | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Description/Function | Polyimide Film With Acrylic Adhesive | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05113849275 80610876288 7000132698 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 80,21 € | 721,89 € | |
| 76,99 € | 2.078,73 € | |
| 71,93 € | 3.884,22 € | |
| 67,37 € | 7.275,96 € |
Need more?