Reference Only
1205-3/8X36YDS
Adhesive Tapes TAPE AMBER ACRYLIC 3/8X36YDS.
Datasheet
1205-3/8X36YDS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Films | |
| Type | High Temperature | |
| Material | Polyimide (PI) | |
| Adhesive Type | Acrylic | |
| Width - in | 0.375 in | |
| Width - mm | 9.5 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05400727474 80610841118 7000132650 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,93 € | 694,32 € | |
| 28,39 € | 1.362,72 € | |
| 27,35 € | 3.282,00 € | |
| 23,37 € | 6.169,68 € |
Need more?