
120502-0002
Obsolete
Specialized Cables Brad M12 Pwr Recept., 4 Poles, F-Coded, Male (Straight) to 14 AWG Leads, Flange Panel Mount, 0.30m (11.81") Lg.
Datasheet
120502-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Power Cables | |
| Type | Single Ended | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Cable Length | 300 mm | |
| Gender | Male | |
| Coding | F Coded | |
| Wire Gauge - AWG | 14 AWG | |
| Voltage Rating | 600 V | |
| Current Rating | 16 A | |
| IP Rating | IP67 | |
| Series | 120502 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 1205020002 01205020002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?