
12063-BX
Automotive Connectors .
Datasheet
12063-BX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 7 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Mounting Flange | |
| Termination Style | Screw | |
| Wire Gauge Min | 10 AWG | |
| Wire Gauge Max | 8 AWG | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Current Rating | 35 A, 45 A | |
| Housing Material | Zinc Die Cast | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Trailer | |
| Voltage Rating | 12 VDC to 24 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,87 € | 86,61 € | |
| 25,82 € | 309,84 € | |
| 25,79 € | 696,33 € |
Need more?