Reference Only

1206706

Storage Boxes & Cases CRIMPFOX LC-BOX.

Manufacturer:

Mfr Part:
1206706

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryStorage Boxes & Cases
ProductCases
TypeMultiple Compartment
ColorSilver
Length15 in
Width11 in
Height110 mm
Features13 Compartment
Description/FunctionService Cases without Crimping Pliers / 13 Compartments
Dimensions15 in L x 11 in W x 4 in H
Product TypeStorage Boxes & Cases
SeriesCRIMPFOX
SubcategorySupplies
TradenameTOOL fox
Part # AliasesCRIMPFOX_LC-BOX CRIMPFOXLCBOX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3923109000
TARIC3923109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us