Reference Only

1206SFH150F/24-2

Obsolete
Surface Mount Fuses 12Amps DC H-Current ELFuse

Manufacturer:

Mfr Part:
1206SFH150F/24-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series1206SFH
ProductSurface Mount Fuses
Current Rating15 A
Voltage Rating DC24 VDC
Interrupt Rating100 A
Fuse Size / Group1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance5 mOhms
Height1.6 mm
Length3.2 mm
Product TypeSMD Fuses
SubcategoryFuses
Width1.6 mm
Part # AliasesRF1587-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?