Reference Only
1208209
Obsolete
Bench Top Tools CF 1000-1,5 120V
Datasheet
1208209 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Bench Top Tools | |
| Product Type | Bench Top Tools | |
| Subcategory | Tools | |
| Tradename | TOOL fox | |
| Part # Aliases | CF_1000-1_5_120V CF100015120V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8479810000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?