Reference Only
1208869
Obsolete
Terminals AI 1-10 RD-GB-1000
Datasheet
1208869 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Termination Style | Screw | |
| Insulation | Not Insulated | |
| Mounting Style | PCB Mount | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | AI | |
| Length | 16 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | AI__1___-10_RD-GB-1000 AI110RDGB1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?