Reference Only
120943-1
Heavy Duty Power Connectors ASSEMBLY, R/A UPM RECPT, 3 POS.
Datasheet
120943-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Universal Power | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 3 Position | |
| Termination Style | Solder | |
| Voltage Rating | 250 V | |
| Housing Material | Polyester (PCT) | |
| Contact Plating | Noble Metal | |
| Contact Material | Copper Alloy | |
| Packaging | Tube | |
| Contact Gender | Socket (Female) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?