Reference Only
1210-3S-120
Industrial Surge Protectors 120VAC 3W+G 3 Protected Poles.
Datasheet
1210-3S-120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Industrial Surge Protectors | |
| Type | AC Heavy Duty | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Voltage Rating | 150 VAC | |
| Current Rating | 20 A | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 67 mm | |
| Width | 54 mm | |
| Height | 99 mm | |
| Series | 1210 | |
| Compliance | CE; CSA; UL | |
| For Use With | 1200TA | |
| Packaging | Bulk | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 264,40 € | 6.345,60 € |
Need more?