Reference Only
1210010210
LED Lighting Accessories & Hardware LIGHT ADAPTOR 182 C4 24V
Datasheet
1210010210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | LED Lighting Accessories & Hardware | |
| For Use With | MPM A06 Adapter | |
| Mounting Style | Panel | |
| Product Type | LED Lighting Mounting Accessories | |
| Series | 121001 | |
| Subcategory | LED Lighting | |
| Type | Light Adapter | |
| Part # Aliases | A06C42 01210010210 121001-0210 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?