Reference Only
1210120003
Circular DIN Connectors mPm DIN Base, Form A-18mm, B04 Base, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black, Nitrile Gasket w/ Screw
Datasheet
1210120003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 4 Contact | |
| Contact Plating | Silver | |
| Mounting Style | Screw Mount | |
| Termination Style | Solder Lug | |
| Current Rating | 16 A | |
| Voltage Rating | 250 VAC, 300 VDC | |
| IP Rating | IP65, IP67 | |
| Series | 121012 | |
| Contact Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm | |
| Part # Aliases | 121012-0003 01210120003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?