Reference Only
1210120009
Circular DIN Connectors mPm DIN Base, Form B-11mm, B15 Base, 2 Pole Plus Ground Terminal, 250V AC/300V DC, Black, Nitrile Gasket w/ Screws.
Datasheet
1210120009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Accessories | |
| Standard | DIN | |
| Number of Contacts | 2 Contact | |
| Contact Plating | Silver | |
| Current Rating | 10 A | |
| Voltage Rating | 250 VAC, 300 VDC | |
| IP Rating | IP67 | |
| Series | 121012 | |
| Family | Field Attachable / Accessories | |
| Contact Material | Brass | |
| For Use With | mPm DIN Valve Connectors | |
| Mounting Angle | Straight | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm | |
| Part # Aliases | B152000N2 01210120009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20.100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,78 € | 75.978,00 € |
Need more?