Reference Only
1210230085
Circular DIN Connectors mPm DIN Valve Conn., Form C-8mm, PG7 Internal Threads, 2 Pole, H6 Ground Pos., Black, Nitrile Flat Gasket and Screw, Mounted, Bulk Packed.
Datasheet
1210230085 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 3 Contact | |
| Contact Plating | Silver | |
| Mounting Style | Panel Mount | |
| Current Rating | 16 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Series | 121023 | |
| Contact Material | Brass | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,52 € | 1.056,00 € | |
| 3,42 € | 1.710,00 € | |
| 2,98 € | 2.980,00 € | |
| 2,80 € | 7.000,00 € |
Need more?