Reference Only

1210230274

Circular DIN Connectors

Manufacturer:

Mfr Part:
1210230274

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular DIN Connectors
ProductConnectors
StandardDIN
Mounting StylePanel Mount
Current Rating16 A
Voltage Rating250 V
IP RatingIP65
Series121023
Mounting AngleRight Angle
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
TradenameBrad mPm
Part # AliasesC18211G22-AF

Export and Environmental Classification

AttributeDescription
HTS8536694030
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?