Reference Only
1210230281
Circular DIN Connectors .
Datasheet
1210230281 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Standard | DIN | |
| Mounting Style | Panel Mount | |
| Current Rating | 16 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP65 | |
| Series | 121023 | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm | |
| Part # Aliases | 121023-0281 01210230281 C18211N22AF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,30 € | 460,00 € | |
| 2,17 € | 542,50 € | |
| 2,04 € | 1.020,00 € | |
| 1,88 € | 1.880,00 € | |
| 1,83 € | 4.575,00 € | |
| 1,74 € | 8.700,00 € |
Need more?