Reference Only
12103509
Obsolete
Automotive Connectors RING TIN PLATED CBL RN 1.00-.80MM2
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Unsealed | |
| Series | Other Ring Terminals | |
| Packaging | Reel | |
| Cable Diameter / Insulation Range | 2.7 mm | |
| Contact Type | Terminal | |
| Family | Ring | |
| Inside Diameter | 10.6 mm | |
| Outside Diameter | 17.48 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?