Reference Only
1210400096
Circular DIN Connectors Brad mPm DIN Form A-18mm 2 Pole Plus Double Ground H6/H12 to Pigtail, Nitrile Profile Gasket and Screw, 0.5mm Black PVC Cable, 3.0m (9.84') Lg., 250V.
Datasheet
1210400096 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 3 Contact | |
| Contact Plating | Silver | |
| Termination Style | Wire | |
| Current Rating | 5 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP65 | |
| Series | 121040 | |
| Contact Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm | |
| Part # Aliases | E152N2N30011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,76 € | 860,80 € | |
| 10,23 € | 1.227,60 € | |
| 10,11 € | 2.830,80 € | |
| 9,84 € | 5.116,80 € |
Need more?