Reference Only
1210400305
Circular DIN Connectors Brad mPm DIN Form B - IND 11mm, Poles 2+Ground, H12, Pigtail, NBR Profile Gasket, 18 AWG, Black, PVC Cable, 2m (6.56') Lg., 250V.
Datasheet
1210400305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 3 Contact | |
| Termination Style | Wire | |
| Current Rating | 5 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Series | 121040 | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 121040-0305 01210400305 E162N3N20021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,28 € | 822,40 € | |
| 9,75 € | 1.170,00 € | |
| 9,49 € | 2.657,20 € | |
| 9,18 € | 4.773,60 € | |
| 9,02 € | 9.020,00 € |
Need more?