Reference Only
1210400451
Circular DIN Connectors Brad mPm DIN Form C-Micro 9.4mm 2 Pole Plus Double Ground H6/H12 to Pigtail, Nitrile Profile Gasket and Screw, 0.5mm Black PVC Cable, 5.0m (16.40') Lg., 250V
Datasheet
1210400451 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Standard | DIN | |
| Series | 121040 | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm | |
| Part # Aliases | E332N2N50011 01210400451 121040-0451 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?