Reference Only
1210400492
Circular DIN Connectors Brad mPm DIN Form C - 8mm, Poles 2+2Ground, H6/H12, Pigtail, NBR Flat Gasket, 20 AWG, Black, PVC Cable, 1m (3.28') Lg., 250V
Datasheet
1210400492 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 3 Contact | |
| Termination Style | Wire | |
| Current Rating | 3 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP65 | |
| Series | 121040 | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Part # Aliases | E432N2N10012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?