Reference Only
1210400525
Circular DIN Connectors Brad mPm DIN Form A - 18mm, Poles 3+Ground, H12, Pigtail, NBR Flat Gasket, 18 AWG, Black, PUR Cable, 10m (32.81') Lg., 250V.
Datasheet
1210400525 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 3 Contact | |
| Termination Style | Wire | |
| Current Rating | 5 A | |
| Voltage Rating | 250 V | |
| Series | 121040 | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad | |
| Part # Aliases | E453B3A10K22000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,29 € | 3.257,40 € | |
| 53,37 € | 5.763,96 € |
Need more?