Reference Only
1210500554
Circular DIN Connectors mPm DIN Valve Conn., Form A - 18mm, 2 Pole Plus Ground Pos. H6/H12 w/ C4 Circuit, to 1.0m (3.28') PVC Cable Pigtail, Yellow LED, Black Nitrile Gasket, 24V.
Datasheet
1210500554 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 3 Contact | |
| Contact Plating | Gold | |
| Termination Style | Wire | |
| Current Rating | 5 A | |
| Voltage Rating | 24 V | |
| IP Rating | IP65 | |
| Series | 121050 | |
| Contact Material | Brass | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,25 € | 900,00 € | |
| 10,66 € | 1.066,00 € | |
| 10,41 € | 2.602,50 € | |
| 10,10 € | 5.050,00 € | |
| 9,92 € | 9.920,00 € |
Need more?