Reference Only
1210503284
Circular DIN Connectors Brad mPm DIN Form B - IND 11mm, Poles 2+Ground, H3/H9, Pigtail, NBR Profile Gasket, Circuit C4, 20 AWG, Black, PUR UL Cable, 1m (3.28') Lg., 24V.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Pin (Male) | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 2 Contact | |
| Shell Style | Receptacle | |
| Mounting Style | Panel Mount | |
| Current Rating | 1.5 A, 5 A | |
| Voltage Rating | 24 V | |
| Series | 121050 | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,84 € | 1.267,20 € | |
| 14,11 € | 1.411,00 € | |
| 13,57 € | 3.392,50 € | |
| 13,18 € | 6.590,00 € |
Need more?