Reference Only
1210503392
Specialized Cables mPm DIN Valve Conn., Form B - 11mm, 2 Pole Plus Ground, PUR ULCable Pigtail, Yellow LED, Black Nitrile Gasket, 115V.
Datasheet
1210503392 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| IP Rating | IP65 | |
| Series | 121050 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad mPm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 96 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,30 € | 3.004,80 € | |
| 30,80 € | 3.696,00 € | |
| 29,47 € | 7.780,08 € |
Need more?