Reference Only
121064-0900
Circular DIN Connectors mPm DIN Valve Conn., Form A-18mm, PG9 Internal Threads, 2 Pole Plus Ground w/ R0 Circuit, 230V, Red LED, Black, Nitrile Profile Gasket and Screw, Mounted, Bulk Pack.
Datasheet
121064-0900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Current Rating | 16 A | |
| Voltage Rating | 230 V | |
| Series | 121064 | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm | |
| Part # Aliases | S53209NR051 1210640900 01210640900 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,28 € | 928,00 € | |
| 8,83 € | 1.766,00 € | |
| 8,49 € | 4.245,00 € | |
| 8,26 € | 8.260,00 € |
Need more?