Reference Only
1210640104
Circular DIN Connectors .
Datasheet
1210640104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Pin (Male) | |
| Product | Connectors | |
| Standard | Mini DIN | |
| Number of Contacts | 2 Contact | |
| Shell Style | Receptacle | |
| Mounting Style | Panel Mount | |
| Current Rating | 16 A | |
| Voltage Rating | 110 VAC/DC | |
| Series | 121064 | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,03 € | 703,00 € | |
| 6,72 € | 1.680,00 € | |
| 6,57 € | 3.285,00 € | |
| 6,40 € | 6.400,00 € |
Need more?