Reference Only
1211290003
Circular DIN Connectors mPm DIN Screw M3 Steel-Zinc Plated, 31mm Lg., 1 Bag of 100.
Datasheet
1211290003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Accessories | |
| IP Rating | IP67 | |
| Series | 121129 | |
| For Use With | DIN Connectors | |
| Product Type | Circular DIN Connectors | |
| Shell Plating | Zinc | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 3000-03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?