
1211290096
Circular DIN Connectors mPm DIN Nitrile Profiled Gasket, Form C-Micro 9.4mm, 1 Bag of 100.
Datasheet
1211290096 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Accessories | |
| Series | 121129 | |
| For Use With | Circular DIN Connectors | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,12 € | 956,00 € | |
| 18,71 € | 1.871,00 € | |
| 18,37 € | 4.592,50 € | |
| 18,18 € | 9.090,00 € |
Need more?