
1211290237
Circular DIN Connectors mPm DIN Screw M3 Steel-Zinc Plated w/ Additional Sealing Grommet, 27mm Lg., 1 Bag of 100.
Datasheet
1211290237 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| IP Rating | IP67 | |
| Series | 121129 | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad | |
| Part # Aliases | 804000S20M020 120006-0470 01200060470 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,23 € | 192,30 € | |
| 18,52 € | 463,00 € | |
| 18,26 € | 913,00 € | |
| 18,25 € | 1.825,00 € | |
| 17,78 € | 4.445,00 € |
Need more?