Reference Only
1212020010
Circular DIN Connectors mPm DIN Valve Conn., Form B-11mm, External Thread, 2 Pole Plus Ground Terminal, 250V AC/DC, Black, Integrated Nitrile Gasket, UL94-V0 Rated, Bulk Pack, Unmounted.
Datasheet
1212020010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Series | 121202 | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad | |
| Part # Aliases | 104100A81M300 130062-0251 01300620251 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,49 € | 698,00 € | |
| 3,30 € | 825,00 € | |
| 3,26 € | 1.630,00 € | |
| 3,06 € | 3.060,00 € | |
| 2,98 € | 7.450,00 € |
Need more?